EUR | USD
Print Print this page
 
Adafruit Industries LLC
3368
Comair Rotron
17000
 
Comair Rotron
5460

17000

Fan DC Axial, Tubeaxial

Comair Rotron

Comair Rotron provides a wide range of products for forced air cooling devices. This range mainly includes axial fans. The sizes primarily focus on a range from 60mm to 300mm. They are designed to achieve high air performance, low noise operation and low power consumption.

Features
  • Brushless DC motor type
  • Ball bearing type
  • Automatic restart capability
  • Locked rotor protection
  • Tubeaxial fan type
Specifications
  • Bearing Type:Ball
  • Current Rating (Amps):0.110A ~ 3.1A
  • Fan Type:Tubeaxial
  • Noise:47.6 dB(A) ~ 68.7 dB(A)
  • Operating Temperature:14 ~ 158°F (-10 ~ 70°C)
  • Power (Watts):3W ~ 74.4W
  • RPM:1650 RPM ~ 6300 RPM
  • Termination:2 Wire Leads ~ 4 Wire Leads
  • Voltage - Rated:12VDC ~ 48VDC
  • Width:38.10mm ~ 107.2mm
Parts

View in Parametric Search

17001156A17001156AFAN DC IP68 MSD12B3E2X-E3 12VDCSquare - 120mm L x 120mm H38.10mm110.0 CFM (3.08m³/min)RoHS
17001159A17001159AFAN DC IP68 MSD12K3E2X-E3 12VDCSquare - 120mm L x 120mm H38.10mm120.0 CFM (3.36m³/min)RoHS
17001138A17001138AFAN DC IP68 SDD12B1E2X-E3 12VDCSquare - 79.8mm L x 79.8mm H41.78mm35.0 CFM (0.980m³/min)RoHS
17001141A17001141AFAN DC IP68 SDD12K1E2X-E3 12VDCSquare - 79.8mm L x 79.8mm H41.78mm43.0 CFM (1.20m³/min)RoHS
17001144A17001144AFAN DC IP68 SDD12Z1E2X-E3 12VDCSquare - 79.8mm L x 79.8mm H41.78mm50.0 CFM (1.40m³/min)RoHS
17001162A17001162AFAN DC IP68 MDD12B1E2X-E3 12VDCSquare - 119.13mm L x 119.13mm H39.12mm106.0 CFM (2.97m³/min)RoHS
17001165A17001165AFAN DC IP68 MDD12K1E2X-E3 12VDCSquare - 119.13mm L x 119.13mm H39.12mm125.0 CFM (3.50m³/min)RoHS
17001173A17001173AFAN DC IP68 GLD12K3E2X-E3 12VDCSquare - 127mm L x 127mm H38.10mm175.0 CFM (4.90m³/min)RoHS
17001176A17001176AFAN DC IP68 GLD12Z3E2X-E3 12VDCSquare - 127mm L x 127mm H38.10mm192.0 CFM (5.38m³/min)RoHS
17001170A17001170AFAN DC IP68 GLD12B3E2X-E3 12VDCSquare - 127mm L x 127mm H38.10mm150.0 CFM (4.20m³/min)RoHS
17000296A17000296AFAN AXIAL 162X50.8MM MFXE24Z 24V24VDCRound - 162mm Dia50.80mm394.0 CFM (11.03m³/min)RoHS
17001160A17001160AFAN DC IP68 MSD24K3E2X-E3 24VDCSquare - 120mm L x 120mm H38.10mm120.0 CFM (3.36m³/min)RoHS
17001139A17001139AFAN DC IP68 SDD24B1E2X-E3 24VDCSquare - 79.8mm L x 79.8mm H41.78mm35.0 CFM (0.980m³/min)RoHS
17001142A17001142AFAN DC IP68 SDD24K1E2X-E3 24VDCSquare - 79.8mm L x 79.8mm H41.78mm43.0 CFM (1.20m³/min)RoHS
17001145A17001145AFAN DC IP68 SDD24Z1E2X-E3 24VDCSquare - 79.8mm L x 79.8mm H41.78mm50.0 CFM (1.40m³/min)RoHS
17001166A17001166AFAN DC IP68 MDD24K1E2X-E3 24VDCSquare - 119.13mm L x 119.13mm H39.12mm125.0 CFM (3.50m³/min)RoHS
17001163A17001163AFAN DC IP68 MDD24B1E2X-E3 24VDCSquare - 119.13mm L x 119.13mm H39.12mm106.0 CFM (2.97m³/min)RoHS
17001174A17001174AFAN DC IP68 GLD24K3E2X-E3 24VDCSquare - 127mm L x 127mm H38.10mm175.0 CFM (4.90m³/min)RoHS
17001179A17001179AFAN DC IP68 GLD24U3E2X-E3 24VDCSquare - 127mm L x 127mm H38.10mm240.0 CFM (6.72m³/min)RoHS
17001177A17001177AFAN DC IP68 GLD24Z3E2X-E3 24VDCSquare - 127mm L x 127mm H38.10mm192.0 CFM (5.38m³/min)RoHS
17000298A17000298AFAN AXL 232X88.9MM CD24B7 24VDC 24VDCRound - 232mm Dia88.90mm550.0 CFM (15.40m³/min)RoHS
17001157A17001157AFAN DC IP68 MSD24B3E2X-E3 24VDCSquare - 120mm L x 120mm H38.10mm110.0 CFM (3.08m³/min)RoHS
17001171A17001171AFAN DC IP68 GLD24B3E2X-E3 24VDCSquare - 127mm L x 127mm H38.10mm150.0 CFM (4.20m³/min)RoHS
17000299A17000299AFAN AXIAL 175.5X107.2MM TD48B7 48VDCSquare - 175.5mm L x 175.5mm H107.2mm155.0 CFM (4.34m³/min)RoHS
17000297A17000297AFAN AXIAL 162.1X50.8MM MFXE48Z 48VDCRound - 162.1mm Dia50.80mm394.0 CFM (11.03m³/min)RoHS
17001158A17001158AFAN DC IP68 MSD48B3E2X-E3 48VDCSquare - 120mm L x 120mm H38.10mm110.0 CFM (3.08m³/min)RoHS
17001161A17001161AFAN DC IP68 MSD48K3E2X-E3 48VDCSquare - 120mm L x 120mm H38.10mm120.0 CFM (3.36m³/min)RoHS
17001164A17001164AFAN DC IP68 MDD48B1E2X-E3 48VDCSquare - 119.13mm L x 119.13mm H39.12mm106.0 CFM (2.97m³/min)RoHS
17001167A17001167AFAN DC IP68 MDD48K1E2X-E3 48VDCSquare - 119.13mm L x 119.13mm H39.12mm125.0 CFM (3.50m³/min)RoHS
17001168A17001168AFAN DC IP68 MDD48Z1E2X-E3 48VDCSquare - 119.13mm L x 119.13mm H39.12mm150.0 CFM (4.20m³/min)RoHS
17001140A17001140AFAN DC IP68 SDD48B1E2X-E3 48VDCSquare - 79.8mm L x 79.8mm H41.78mm35.0 CFM (0.980m³/min)RoHS
17001143A17001143AFAN DC IP68 SDD48K1E2X-E3 48VDCSquare - 79.8mm L x 79.8mm H41.78mm43.0 CFM (1.20m³/min)RoHS
17001146A17001146AFAN DC IP68 SDD48Z1E2X-E3 48VDCSquare - 79.8mm L x 79.8mm H41.78mm50.0 CFM (1.40m³/min)RoHS
17001172A17001172AFAN DC IP68 GLD48B3E2X-E3 48VDCSquare - 127mm L x 127mm H38.10mm150.0 CFM (4.20m³/min)RoHS
17001180A17001180AFAN DC IP68 GLD48U3E2X-E3 48VDCSquare - 127mm L x 127mm H38.10mm240.0 CFM (6.72m³/min)RoHS
17001178A17001178AFAN DC IP68 GLD48Z3E2X-E3 48VDCSquare - 127mm L x 127mm H38.10mm192.0 CFM (5.38m³/min)RoHS
17001175A17001175AFAN DC IP68 GLD48K3E2X-E3 48VDCSquare - 127mm L x 127mm H38.10mm175.0 CFM (4.90m³/min)RoHS
17001169A17001169AFAN DC IP68 MDD48U1E2X-E3 48VDCSquare - 119.13mm L x 119.13mm H39.12mm210.0 CFM (5.88m³/min)RoHS

View in Parametric Search

Associated Product
Gardtec Incorporated AFM-80M
Category: Thermal Products-Finger Guards and Filters
Gardtec Incorporated SC40-P15/30
Category: Thermal Products-Finger Guards and Filters
Gardtec Incorporated Fan Guard Metal
Category: Thermal Products-Finger Guards and Filters