Print Print this page
 
Alpha Wire
MIL-DTL-16878/2 Type C Series
Amphenol Spectra-Strip
151 Series
 
Amphenol Spectra-Strip
3C® Series

151 Series

28 AWG, 0.050" (1.27mm) Pitch, Stranded, Shielded Flat Cables

Amphenol Spectra-Strip

The 151 Series jacketed zip planar cables, provide rugged and flexible protection, along with excellent crosstalk and electrical performance.

Features
  • Terminates to standard IDC connectors
Specifications
  • Cable Type:Flat Cable, Flat Jacket
  • Conductor Material:Copper, Tinned
  • Conductor Strand:7 Strands / 36 AWG
  • Current Rating (Amps):1A
  • Insulation Resistance:10GOhm
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket Color:Black
  • Length:50.0' (15.24m)
  • Number of Conductors:10 ~ 50
  • Operating Temperature:-40°C ~ 105°C
  • Pitch:0.050" (1.27mm)
  • Ribbon Thickness:0.095" (2.41mm)
  • Shielding:Shielded
  • Voltage:300V
  • Wire Gauge:28 AWG
Parts

View in Parametric Search

151-2831-010151-2831-010CBL RIBN 10COND .050 BLACK 50' Flat Cable, Flat Jacket100.050" (1.27mm)50.0' (15.24m)RoHS
151-2831-020151-2831-020CBL RIBN 20COND .050 BLACK 50' Flat Cable, Flat Jacket200.050" (1.27mm)50.0' (15.24m)RoHS
151-2831-040151-2831-040CBL RIBN 40COND .050 BLACK 50' Flat Cable, Flat Jacket400.050" (1.27mm)50.0' (15.24m)RoHS
151-2831-050151-2831-050CBL RIBN 50COND .050 BLACK 50' Flat Cable, Flat Jacket500.050" (1.27mm)50.0' (15.24m)RoHS
151-2831-014151-2831-014CBL RIBN 14COND .050 BLACK 50' Flat Cable, Flat Jacket140.050" (1.27mm)50.0' (15.24m)RoHS
151-2831-016151-2831-016CBL RIBN 16COND .050 BLACK 50' Flat Cable, Flat Jacket160.050" (1.27mm)50.0' (15.24m)RoHS
151-2831-015151-2831-015CBL RIBN 15COND .050 BLACK 50' Flat Cable, Flat Jacket150.050" (1.27mm)50.0' (15.24m)RoHS
151-2831-025151-2831-025CBL RIBN 25COND .050 BLACK 50' Flat Cable, Flat Jacket250.050" (1.27mm)50.0' (15.24m)RoHS
151-2831-026151-2831-026CBL RIBN 26COND .050 BLACK 50' Flat Cable, Flat Jacket260.050" (1.27mm)50.0' (15.24m)RoHS
151-2831-034151-2831-034CBL RIBN 34COND .050 BLACK 50' Flat Cable, Flat Jacket340.050" (1.27mm)50.0' (15.24m)RoHS

View in Parametric Search