LHMTD2-G-WH | ||
---|---|---|
DigiKey Part Number | 1121-1262-ND | |
Manufacturer | ||
Manufacturer Product Number | LHMTD2-G-WH | |
Description | PASSIVE INFRARED WALL SWITCH SEN | |
Customer Reference | ||
Detailed Description | Proximity/Occupancy Sensor Passive Infrared, Ultrasonic 1000 Square Feet Relay Wall Mount White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Passive Infrared, Ultrasonic | |
Voltage - Supply | 120/277VAC | |
Coverage | 1000 Square Feet | |
Output Type | Relay | |
Mounting Type | Wall Mount | |
Color | White | |
Operating Temperature | 0°C ~ 40°C | |
Manual Override | Yes |