ERJ-3RQFR68V | ||
---|---|---|
DigiKey Part Number | P.68AJTR-ND - Tape & Reel (TR) P.68AJCT-ND - Cut Tape (CT) P.68AJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-3RQFR68V | |
Description | RES 0.68 OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 680 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-3RQFR68V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,12300 € | 1,23 € |
25 | 0,09400 € | 2,35 € |
50 | 0,06840 € | 3,42 € |
100 | 0,04810 € | 4,81 € |
250 | 0,03892 € | 9,73 € |
500 | 0,03066 € | 15,33 € |
1.000 | 0,02123 € | 21,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01769 € | 88,45 € |
10.000 | 0,01651 € | 165,10 € |
25.000 | 0,01569 € | 392,25 € |
50.000 | 0,01537 € | 768,50 € |
125.000 | 0,01504 € | 1.880,00 € |