ERJ-2RKF6652X | ||
---|---|---|
DigiKey Part Number | P66.5KLTR-ND - Tape & Reel (TR) P66.5KLCT-ND - Cut Tape (CT) P66.5KLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-2RKF6652X | |
Description | RES SMD 66.5K OHM 1% 1/10W 0402 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 66.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-2RKF6652X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02200 € | 0,22 € |
50 | 0,01400 € | 0,70 € |
100 | 0,01170 € | 1,17 € |
500 | 0,00800 € | 4,00 € |
1.000 | 0,00689 € | 6,89 € |
5.000 | 0,00500 € | 25,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00443 € | 44,30 € |
20.000 | 0,00396 € | 79,20 € |
30.000 | 0,00371 € | 111,30 € |
50.000 | 0,00344 € | 172,00 € |
100.000 | 0,00314 € | 314,00 € |