MAX1485CUB+T | ||
---|---|---|
DigiKey Part Number | 175-MAX1485CUB+TTR-ND - Tape & Reel (TR) 175-MAX1485CUB+TCT-ND - Cut Tape (CT) 175-MAX1485CUB+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX1485CUB+T | |
Description | IC TXRX FULL 1/1 10UMAX/USOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-uMAX/uSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX1485CUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,85000 € | 4,85 € |
10 | 4,35000 € | 43,50 € |
25 | 4,11280 € | 102,82 € |
100 | 3,56450 € | 356,45 € |
250 | 3,38172 € | 845,43 € |
500 | 3,03442 € | 1.517,21 € |
1.000 | 2,55915 € | 2.559,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 2,43119 € | 6.077,97 € |