LT5534ESC6#TRMPBF | ||
---|---|---|
DigiKey Part Number | LT5534ESC6#TRMPBFTR-ND - Tape & Reel (TR) LT5534ESC6#TRMPBFCT-ND - Cut Tape (CT) LT5534ESC6#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT5534ESC6#TRMPBF | |
Description | IC RF DETECT 50MHZ-3GHZ SC70-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Detector IC Broadcast Television 50MHz ~ 3GHz -63dBm ~ -3dBm ±1dB 6-TSSOP, SC-88, SOT-363 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT5534ESC6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 3GHz | |
RF Type | Broadcast Television | |
Input Range | -63dBm ~ -3dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5.25V | |
Current - Supply | 9 mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,14000 € | 12,14 € |
10 | 11,16000 € | 111,60 € |
25 | 10,69760 € | 267,44 € |
100 | 9,42520 € | 942,52 € |
250 | 8,96260 € | 2.240,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 8,38438 € | 4.192,19 € |
1.000 | 7,69050 € | 7.690,50 € |