5106 | ||
---|---|---|
DigiKey Part Number | 36-5106TR-ND - Tape & Reel (TR) 36-5106CT-ND - Cut Tape (CT) 36-5106DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5106 | |
Description | RES SMD 0 OHM JUMPER 1/2W 0805 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | 5106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.71mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
25 | 0,31120 € | 7,78 € |
100 | 0,25380 € | 25,38 € |
250 | 0,22796 € | 56,99 € |
500 | 0,21758 € | 108,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,18133 € | 181,33 € |
2.000 | 0,17200 € | 344,00 € |
3.000 | 0,16578 € | 497,34 € |
5.000 | 0,15542 € | 777,10 € |
10.000 | 0,14655 € | 1.465,50 € |