Add To Favorites
Product Overview
Digi-Key Part Number 478-8264-1-ND
Quantity Available 2.506
Can ship immediately
Manufacturer

Manufacturer Part Number

F931C336MCC

Description CAP TANT 33UF 16V 20% 2312
Expanded Description 33µF ±20% Molded Tantalum Capacitors 16V 2312 (6032 Metric) 1.1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 1.1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8264-1

19:42:20 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,57900 5,79
25 0,49600 12,40
50 0,46300 23,15
100 0,39680 39,68
250 0,36372 90,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8264-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,28048
  • Digi-Reel® ? : 478-8264-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.506 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback