Add To Favorites
Product Overview
Digi-Key Part Number 1253-1597-1-ND
Quantity Available 5.648
Can ship immediately
Manufacturer

Manufacturer Part Number

CX3225SB49152F0HELC1

Description CRYSTAL 49.1520MHZ 10PF SMD
Expanded Description 49.152MHz ±20ppm Crystal 10pF 50 Ohm -10°C ~ 70°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CX3225SB49152F0HELC1 Specification
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX3225SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 49.152MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 1253-1597-1

14:04:56 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,62800 6,28
50 0,58720 29,36
100 0,51890 51,89
500 0,49158 245,79
1.000 0,40965 409,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1597-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,35999
  • Digi-Reel® ? : 1253-1597-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.648 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback