Add To Favorites
Product Overview
Digi-Key Part Number 1253-1710-1-ND
Quantity Available 5.961
Can ship immediately
Manufacturer

Manufacturer Part Number

CX2016DB26000H0FLJC2

Description CRYSTAL 26.0000MHZ 12PF SMD
Expanded Description 26MHz ±10ppm Crystal 12pF 60 Ohm -30°C ~ 85°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CX2016DB Series Spec
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX2016DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1710-1

22:36:13 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,59800 5,98
50 0,55800 27,90
100 0,49320 49,32
500 0,46728 233,64
1.000 0,38940 389,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1710-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,34220
  • Digi-Reel® ? : 1253-1710-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.961 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback