11305-3S | ||
---|---|---|
DigiKey Part Number | 1173-1141-2-ND - Tape & Reel (TR) 1173-1141-1-ND - Cut Tape (CT) 1173-1141-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 11305-3S | |
Description | RF DIR COUPLER 1GHZ-2GHZ SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler General Purpose 1GHz ~ 2GHz 60W 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1GHz ~ 2GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.45dB | |
Power - Max | 60W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,67000 € | 5,67 € |
10 | 5,05900 € | 50,59 € |
25 | 4,55360 € | 113,84 € |
100 | 4,14880 € | 414,88 € |
250 | 3,74404 € | 936,01 € |
500 | 3,35954 € | 1.679,77 € |
1.000 | 2,83334 € | 2.833,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 2,50473 € | 5.009,46 € |