Add To Favorites
Product Overview
Digi-Key Part Number 535-9827-1-ND
Quantity Available 4.254
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM8-13.000MHZ-B2-T

Description CRYSTAL 13.0000MHZ 18PF SMD
Expanded Description 13MHz ±20ppm Crystal 18pF 120 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ABM8 Series Datasheet
ABM8 Drawing
3D Model ABM8.pdf
ABM8.stp
Catalog Page 1424 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 120 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 535-9827-1

14:01:50 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,62100 6,21
50 0,58060 29,03
100 0,51300 51,30
500 0,48598 242,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9827-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,36816
  • Digi-Reel® ? : 535-9827-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.254 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ABM8-13.000MHZ-B2-T3-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,35589
Send Feedback