Add To Favorites
Product Overview
Digi-Key Part Number 535-13415-1-ND
Quantity Available 2.789
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLS7M-12.000MHZ-B-2-T

Description CRYSTAL 12.0000MHZ 18PF SMD
Expanded Description 12MHz ±20ppm Crystal 18pF 60 Ohm -20°C ~ 70°C Surface Mount 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ABLS7M Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLS7M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-13415-1

01:32:54 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,29800 2,98
50 0,26860 13,43
100 0,23880 23,88
500 0,22690 113,45
1.000 0,19107 191,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13415-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,16284
  • Digi-Reel® ? : 535-13415-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.789 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback