Thermostat 176°F (80°C) SPST-NC TO-220-2 PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67L080

DigiKey Part Number
723-1187-ND
Manufacturer
Manufacturer Product Number
67L080
Description
THERMOSTAT 80DEG C NC TO220-2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermostat 176°F (80°C) SPST-NC TO-220-2 PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset Temperature
131°F (55°C)
Manufacturer
Sensata-Airpax
Current Rating - DC
0.5A (48V)
Series
Tolerance
±9°F (±5°C)
Packaging
Tube
Switching Cycles
20K
Part Status
Active
Termination Style
PC Pins
Circuit
SPST-NC
Mounting Type
Through Hole
Switching Temperature
176°F (80°C)
Package / Case
TO-220-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 704
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,30000 €6,30 €
55,68200 €28,41 €
105,45100 €54,51 €
255,17680 €129,42 €
504,98960 €249,48 €
1004,81780 €481,78 €
5004,47184 €2.235,92 €
1.0004,40986 €4.409,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,30000 €
Unit Price with VAT:7,62300 €