
67L060 | |
|---|---|
DigiKey Part Number | 723-1204-ND |
Manufacturer | |
Manufacturer Product Number | 67L060 |
Description | THERMOSTAT 60DEG C NC TO220-2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermostat 140°F (60°C) SPST-NC TO-220-2 PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 67L060 Models |
Category | Reset Temperature 105°F (40°C) |
Manufacturer Sensata-Airpax | Current Rating - DC 0.5A (48V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Tube | Switching Cycles 20K |
Part Status Active | Termination Style PC Pins |
Circuit SPST-NC | Mounting Type Through Hole |
Switching Temperature 140°F (60°C) | Package / Case TO-220-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 5 | 5,90800 € | 29,54 € |
| 10 | 5,67000 € | 56,70 € |
| 25 | 5,38400 € | 134,60 € |
| 50 | 5,18920 € | 259,46 € |
| 100 | 5,01050 € | 501,05 € |
| 500 | 4,65074 € | 2.325,37 € |
| 1.000 | 4,51664 € | 4.516,64 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,92550 € |


