Thermostat 230°F (110°C) SPST-NO TO-220-2 PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 230°F (110°C) SPST-NO TO-220-2 PC Pins
67F110P

67F110P

DigiKey Part Number
723-1199-ND
Manufacturer
Manufacturer Product Number
67F110P
Description
THERMOSTAT 110DEG C NO TO220-2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermostat 230°F (110°C) SPST-NO TO-220-2 PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - DC
0.5A (48V)
Manufacturer
Sensata-Airpax
Tolerance
±9°F (±5°C)
Series
Switching Cycles
20K
Packaging
Tube
Termination Style
PC Pins
Part Status
Active
Mounting Type
Through Hole
Circuit
SPST-NO
Package / Case
TO-220-2
Switching Temperature
230°F (110°C)
Base Product Number
Reset Temperature
176°F (80°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5007,65890 €3.829,45 €
1.0005,99690 €5.996,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,65890 €
Unit Price with VAT:9,26727 €