Thermostat 203°F (95°C) SPST-NO 8-DIP (0.300", 7.62mm), 4 Leads PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66F095

DigiKey Part Number
723-1217-ND
Manufacturer
Manufacturer Product Number
66F095
Description
THERMOSTAT 95DEG C SPST-NO 8DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermostat 203°F (95°C) SPST-NO 8-DIP (0.300", 7.62mm), 4 Leads PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating - AC
1A (120V)
Manufacturer
Sensata-Airpax
Current Rating - DC
1A (48V)
Series
Tolerance
±9°F (±5°C)
Packaging
Tube
Switching Cycles
25K
Part Status
Active
Termination Style
PC Pins
Circuit
SPST-NO
Mounting Type
Through Hole
Switching Temperature
203°F (95°C)
Package / Case
8-DIP (0.300", 7.62mm), 4 Leads
Reset Temperature
140°F (60°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,32000 €9,32 €
58,43800 €42,19 €
108,11200 €81,12 €
257,72200 €193,05 €
507,45540 €372,77 €
1007,21070 €721,07 €
5006,71784 €3.358,92 €
1.0006,53415 €6.534,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,32000 €
Unit Price with VAT:11,27720 €