TechZone
Sensor solutions
EPCOS Supplier Page
EPCOS, Inc. manufactures PTC and NTC thermistors. It also offers over 40,000 products, comprising a range of passive electronic components used in applications worldwide.
Learn more about EPCOS.

Click here to view all EPCOS sensors products available at Digi-Key


EPCOS - Product Information

  • Featured
  • Product Training
Featured

Epcos AC-T Series Pressure SensorsAC-T Pressure Transmitters for PCB Mounting
AC-T Series transmitters from EPCOS are based on piezoresistive silicon pressure sensors from EPCOS’ clean room. This series compensates nonlinearity and temperature errors and supplies a precise calibrated output with a high immunity against electromagnetic influences (EMI). The output voltage is proportional to pressure from 0.5 to 4.5V. This series is available for absolute, gauge, and symmetrical measurement with a tube fitting pressure port. With dual-in-line packaging, these sensors are ready for PCB mounting.

View Full Product Highlight Page


EPCOS CAU-T Series TransmittersCAU-T Series Transmitters
CAU-T Series transmitters from EPCOS are based on piezoresistive silicon pressure sensors from EPCOS’ clean room. This series compensates nonlinearity and temperature errors and supplies a precise calibrated output with a high immunity against electromagnetic influences (EMI). The output voltage is proportional to pressure from 0.5V to 4.5V. The T-Series is available for absolute, gauge, and symmetrical measurement. With its package of stainless steel casing, an IP65 protection is given. Sensors have an available pressure range from 100mbar up to 25bar.

Pricing & Availability

Product Training

Product Training Modules (PTMs) available from Digi-Key


 Miniaturized Current Sense Transformers